You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Plug to Socket Lead, 5m Black -
PSG00106
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00106
- Order Code:
- AV13704
- Product Range
- -
- Technical Datasheet:
- PSG00106 Datasheet
Product Overview
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
- :
- 3.5mm Stereo Jack Socket
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (1)
145 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.97 (£1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.