You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Mono Jack Plug to Plug Lead, 1.2m Black -
PSG00108
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00108
- Order Code:
- AV13706
- Product Range
- -
Product Overview
- Pure copper conductors
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Product Information
- :
- 3.5mm Mono Phone Plug
- :
- 3.5mm Mono Phone Plug to 3.5mm Mono Phone Plug
- :
- 3.5mm Mono Phone Plug
- :
- 3.9ft
- :
- 1.2m
- :
- Black
- :
- -
Technical Documents (1)
210 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 23/09/25
1,500 more will be available week commencing 21/10/25
1,000 more will be available week commencing 23/09/25
1,500 more will be available week commencing 21/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.12 (£1.34) | ( ) |
3+ | £1.03 (£1.24) | ( ) |
25+ | £0.95 (£1.14) | ( ) |
50+ | £0.90 (£1.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.