You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x Phono (RCA) Male to 2x Male Lead, 1.5m Black -
PSG00459
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00459
- Order Code:
- AV14057
- Product Range
- -
Product Overview
- Low loss, high definition
- Durable 24k gold plated, all metal phono plugs with strain reliefs
- Double shielded to minimise interference and ghosts
- Includes outer braided shield and 100% inner foil shielding
- High grade cables with OFC conductors and low capacitance dielectric
- Improved signal transfer and minimised loss and noise
- Flexible, rugged outer PVC jackets
- Colour coded connectors for L+ R stereo audio
- Excellent performance and value
Product Information
- :
- Phono (RCA) Plug, x 2
- :
- 2x Phono (RCA) Plug to 2x Phono (RCA) Plug
- :
- Phono (RCA) Plug, x 2
- :
- 4.9ft
- :
- 1.5m
- :
- Black
- :
- -
Technical Documents (0)
50 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.86 (£5.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.