You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phono (RCA) Male to Phono Male Lead, 7.5m Black -
PSG00564
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00564
- Order Code:
- AV14150
- Product Range
- -
- Technical Datasheet:
- PSG00564 Datasheet
Product Overview
Product Information
- :
- Phono (RCA) Plug
- :
- RCA/Phono Plug to RCA/Phono Plug
- :
- Phono (RCA) Plug
- :
- 24.6ft
- :
- 7.5m
- :
- Black
- :
- -
Technical Documents (1)
1,277 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.15 (£1.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.