You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm 4 Pole Jack Plug to 3x Phono (RCA) Plugs Lead, 3m Black -
PSG00668
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00668
- Order Code:
- AV14196
- Product Range
- -
Product Overview
Product Information
- :
- 3.5mm 4 Pole Jack Plug
- :
- 3.5mm Jack Plug to 3x Phono (RCA) Plug
- :
- Phono (RCA) Plug, x 3
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (0)
26 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.46 (£1.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.