You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Pin 180° DIN to 3.5mm Stereo Jack Lead, 2m Black - 

PSG00915

PSG00915 - 5 Pin 180° DIN to 3.5mm Stereo Jack Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG00915
Order Code:
AV14602
Product Range
-
Technical Datasheet:
PSG00915   Datasheet
See all Technical Docs

Product Overview

Pure copper conductors, 2m long cable.

Applications

Education, Music, Audio

Product Information


:
IEC 60130-9, DIN Plug, 180°, 5 Way

:
IEC 130-9 DIN Plug to 3.5mm Stereo Phone Plug

:
3.5mm Stereo Jack Plug

:
6.6ft

:
2m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

227 In stock Need more?

???PF_PDP_RSP_SUP???

£1.45 ( £1.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.45 (£1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1.32 (£1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.20 (£1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --