You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way XLR Male to Female Loom, 1.8m -
PSG01230
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01230
- Order Code:
- AV14398
- Product Range
- PRO SIGNAL Multicore Looms
- Technical Datasheet:
- PSG01230 Datasheet
Product Range Selector (PRO SIGNAL Multicore Looms)
See all from this product rangeProduct Overview
- Numbered connectors for easier identification
- High quality black XLR connectors
- OFC balanced cable
Product Information
- :
- XLR Plug, 3 Way, x 8
- :
- 8x XLR Plug to 8x XLR Socket
- :
- XLR Socket, 3 Way, x 8
- :
- 5.9ft
- :
- 1.8m
- :
- Dark Blue
- :
- PRO SIGNAL Multicore Looms
Technical Documents (1)
130 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 14/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
100 more will be available week commencing 14/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.04 (£36.05) | ( ) |
3+ | £28.83 (£34.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.