You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Loudspeaker Lead, 6.35mm (1/4") Jack to Jack, 1.5m Black -
PSG01299
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01299
- Order Code:
- AV14467
- Product Range
- Pro Signal Loudspeaker Jack Leads
Product Range Selector (Pro Signal Loudspeaker Jack Leads)
See all from this product rangeProduct Overview
- Tough, flexible loudspeaker cable
- 2x1.5mm² pure copper cores
- Durable 6.35mm (1/4") jack connectors
- Length: 1.5m
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 4.9ft
- :
- 1.5m
- :
- Black
- :
- Pro Signal Loudspeaker Jack Leads
Technical Documents (0)
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 15/07/25
40 more will be available week commencing 04/09/25
100 more will be available week commencing 08/11/25
40 more will be available week commencing 15/07/25
40 more will be available week commencing 04/09/25
100 more will be available week commencing 08/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.20 (£6.24) | ( ) |
3+ | £4.99 (£5.99) | ( ) |
10+ | £4.69 (£5.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.