You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Plug to 6.35mm (1/4") Stereo Jack Socket Adaptor Lead -
PSG01406
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01406
- Order Code:
- AV14574
- Product Range
- -
Product Overview
- XLR plug to stereo jack socket
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Plug to 6.35mm (1/4") Stereo Jack Socket
- :
- 6.35mm (1/4") Stereo Jack Socket
- :
- 0.65ft
- :
- 200mm
- :
- Black
- :
- -
Technical Documents (0)
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.15 (£3.78) | ( ) |
5+ | £2.98 (£3.58) | ( ) |
10+ | £2.85 (£3.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.