You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Mini-DIN In Line, 4 Pin -
PSG01458
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01458
- Order Code:
- AV14916
- Product Range
- -
- Technical Datasheet:
- PSG01458 Datasheet
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Product Information
- :
- 4Contacts
- :
- Jack
- :
- Cable Mount
- :
- Solder
- :
- -
- :
- Metal Body
- :
- -
Technical Documents (1)
393 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.82 (£0.98) | ( ) |
10+ | £0.77 (£0.92) | ( ) |
100+ | £0.77 (£0.92) | ( ) |
500+ | £0.70 (£0.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.