You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pin Mini DIN Plug with Gold Plated Contacts -
PSG01462
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01462
- Order Code:
- AV14920
- Product Range
- -
- Technical Datasheet:
- PSG01462 Datasheet
Product Overview
- Gold plated contacts
- High quality all metal construction
- Internal cable strain relief
- Solder bucket terminations
- Max. cable diameter 6mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 4Contacts
- :
- Plug
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Solder
- :
- Metal Body
- :
- -
Technical Documents (1)
295 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 08/07/25
100 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
100 more will be available week commencing 08/07/25
100 more will be available week commencing 23/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.12 (£1.34) | ( ) |
10+ | £1.00 (£1.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.