You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, 3.5mm Jack, 4 Pole -
PSG01490
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01490
- Order Code:
- AV14948
- Product Range
- -
- Technical Datasheet:
- PSG01490 Datasheet
Product Overview
- Cu body material with ABS insulator in black colour
- Cu crimping plate
- PVC housing
- RCA/phono connector type
- Crimp termination
- Cable mounting
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 4Contacts
- :
- Plug
- :
- 3.5mm
- :
- Cable Mount
- :
- -
- :
- Metal Body
- :
- -
Technical Documents (1)
208 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.73 (£0.88) | ( ) |
10+ | £0.66 (£0.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.