You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Drop Ceiling Mount Projector Cage, Black -
PSG02531
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG02531
- Order Code:
- ST01263
- Product Range
- -
- Technical Datasheet:
- PSG02531 Datasheet
Product Overview
- Projector cradle for maximum projector size of 280x250x190mm
- Tilts 180°
- Head will rotate through 360°
- Adjustable ceiling tube: 310mm to 445mm drop
- Maximum load of 16kg
- Supplied with a cover to hide ceiling mount fixture & mounting kit
- Instructions included
- Easy to assemble
Product Information
Technical Documents (1)
19 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.54 (£72.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.