You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Drop Tilt and Swivel TV Ceiling Mount - Up To 30" Screen -
PSG02532
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG02532
- Order Code:
- ST01264
- Technical Datasheet:
- PSG02532 Datasheet
Product Overview
- Meets VESA mounting standard 75x75mm, 100x100mm
- Adapter bars included for VESA 200x100mm
- Cables can be routed inside the tube
- Head will rotate through 360° and tilt 180°
- Supplied with ceiling cover & mounting kit
- Instructions included
- Easy to assemble
Product Information
- :
- Up to 30"
- :
- Ceiling Mount
- :
- 20kg
- :
- 200x100
- :
- -
Technical Documents (1)
203 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.23 (£81.88) | ( ) |
5+ | £65.28 (£78.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.