You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DVI-D Plug to HDMI Socket Adaptor, Gold Plated Contacts -
PSG02582
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG02582
- Order Code:
- AV15888
- Product Range
- -
Product Overview
- Moulded 19-pin HDMI jack to DVI-D plug adaptor
Product Information
- :
- HDMI
- :
- 19Ways
- :
- Receptacle
- :
- DVI-D
- :
- 25Ways
- :
- Plug
- :
- -
Technical Documents (0)
864 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 13/11/25
500 more will be available week commencing 04/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
500 more will be available week commencing 13/11/25
500 more will be available week commencing 04/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.25 (£1.50) | ( ) |
3+ | £1.20 (£1.44) | ( ) |
25+ | £1.00 (£1.20) | ( ) |
50+ | £0.95 (£1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.