You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e RJ45 Ethernet Patch Lead, 5m Black -
PSG02601
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG02601
- Order Code:
- AV16130
- Product Range
- Pro Signal Cat5e AV Network Leads
Product Range Selector (Pro Signal Cat5e AV Network Leads)
See all from this product rangeProduct Overview
- RJ45 plug to RJ45 plug Cat5e networking lead
- Ideal for AV over Cat5e systems
Product Information
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- Black
- :
- 5m
- :
- 16.4ft
- :
- Pro Signal Cat5e AV Network Leads
Technical Documents (1)
3,870 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available week commencing 21/07/25
700 more will be available week commencing 15/10/25
1,000 more will be available week commencing 19/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
1,500 more will be available week commencing 21/07/25
700 more will be available week commencing 15/10/25
1,000 more will be available week commencing 19/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.60 (£4.32) | ( ) |
3+ | £3.40 (£4.08) | ( ) |
25+ | £3.20 (£3.84) | ( ) |
50+ | £3.05 (£3.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.