You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm Adaptor, Male to Male, Mono -
PSG02747
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG02747
- Order Code:
- AV17265
- Product Range
- -
Product Overview
Product Information
- :
- Mono - 6.35mm
- :
- 2Ways
- :
- Plug
- :
- Mono - 6.35mm
- :
- 2Ways
- :
- Plug
- :
- -
Technical Documents (0)
673 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.