You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adaptor, BNC Socket to 3.5mm Jack Plug, Gold - 

PSG02771

PSG02771 - Adaptor, BNC Socket to 3.5mm Jack Plug, Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG02771
Order Code:
AV17286
Technical Datasheet:
PSG02771   Datasheet
See all Technical Docs

Product Overview

BNC Socket to 3.5mm Mono Jack Plug

Product Information


:
BNC Coaxial

:
1Ways

:
Receptacle

:
Mono - 3.5mm

:
1Ways

:
Plug

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

302 In stock Need more?

???PF_PDP_RSP_SUP???

£1.12 ( £1.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.12 (£1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.99 (£1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --