You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR Attenuator Adaptor, -20dB - 

PSG02973

PSG02973 - XLR Attenuator Adaptor, -20dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG02973
Order Code:
AV17579
Product Range
PROSIGNAL Attenuators XLR

Product Range Selector (PROSIGNAL Attenuators XLR)

See all from this product range

Product Overview

An XLR microhone attenuation adaptor with -20dB PAD.
  • XLR plug to XLR socket
  • Unbalanced circuit
  • Attenuation: -20dB @ 600 Ohm

Product Information


:
3Contacts

:
Plug, Receptacle

:
Cable Mount

:
Silver

:
Brass

:
PROSIGNAL Attenuators XLR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

500 In stock

100 more will be available week commencing 14/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.68 ( £4.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.68 (£4.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.32 (£3.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --