You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm 4 Pole Jack Plug to 3x Phono (RCA) Plugs Lead, 250mm Black -
PSG03065
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03065
- Order Code:
- AV18612
- Product Range
- -
Product Overview
Product Information
- :
- 3.5mm 4 Pole Jack Plug
- :
- 3.5mm Jack Plug to 3x Phono (RCA) Plug
- :
- Phono (RCA) Plug, x 3
- :
- 9.84"
- :
- 250mm
- :
- Black
- :
- -
Technical Documents (0)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.78 (£0.94) | ( ) |
3+ | £0.71 (£0.85) | ( ) |
25+ | £0.65 (£0.78) | ( ) |
50+ | £0.60 (£0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.