You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pin VGA (D Sub) Male to 3x Phono (RCA) Male Lead, 1m Black -
PSG03246
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03246
- Order Code:
- AV18834
- Product Range
- -
Product Overview
- 3x phono plugs to SVGA plug
- Colour coded phono connectors and leads
- Gold plated phono plugs
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- HD-15 VGA Plug to 3x Phono (RCA) Plug
- :
- Phono (RCA) Plug, x 3
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (0)
29 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.05 (£2.46) | ( ) |
3+ | £2.00 (£2.40) | ( ) |
25+ | £1.90 (£2.28) | ( ) |
50+ | £1.85 (£2.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.