You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Mono Jack Socket to 90° Plug Lead, 2m Black - 

PSG03256

PSG03256 - 3.5mm Mono Jack Socket to 90° Plug Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03256
Order Code:
AV18844
Product Range
-

Product Overview

A mono 3.5mm 90° plug-to-socket lead which is ideal for custom fit installations and all places, where 3,5mm audio extension is needed.
  • Requires Ø5mm cutout
  • Maximum 2mm chassis/panel thickness
  • Cable length: 2m

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music

Product Information


:
3.5mm Mono Jack Socket

:
90° 3.5mm Mono Jack Plug to 3.5mm Mono Jack Socket

:
3.5mm Mono Jack Plug 90°

:
6.6ft

:
2m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

413 In stock Need more?

???PF_PDP_RSP_SUP???

£2.13 ( £2.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1.99 (£2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --