You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") to 3.5mm Stereo Jack Socket to Plug Lead, 300mm Black -
PSG03297
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03297
- Order Code:
- AV18885
- Product Range
- -
Product Overview
- 6.35mm (¼") Stereo jack socket to 3.5mm stereo jack plug
- Fully shielded OFC cable
- Metal connectors with gold plated contacts
Product Information
- :
- 6.35mm (1/4") Stereo Jack Socket
- :
- 3.5mm Stereo Jack Plug to 6.35mm (1/4") Stereo Jack Socket
- :
- 3.5mm Stereo Jack Plug
- :
- 11.81"
- :
- 300mm
- :
- Black
- :
- -
Technical Documents (0)
152 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.05 (£2.46) | ( ) |
3+ | £1.97 (£2.36) | ( ) |
25+ | £1.85 (£2.22) | ( ) |
50+ | £1.79 (£2.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.