You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 RJ45 Ethernet Patch Lead, 1m Black -
PSG03302
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03302
- Order Code:
- AV19014
- Product Range
- Pro Signal Cat6 AV Network Leads
- Technical Datasheet:
- PSG03302 Datasheet
Product Range Selector (Pro Signal Cat6 AV Network Leads)
See all from this product rangeProduct Overview
- RJ45 plug to RJ45 plug
- Cat6 wiring
- Gold plated contacts
- Separated twisted pairs to reduce cross talk
Product Information
- :
- Cat6
- :
- RJ45 Plug to RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- Black
- :
- 1m
- :
- 3.28ft
- :
- Pro Signal Cat6 AV Network Leads
Technical Documents (1)
4,080 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,600 more will be available week commencing 12/08/25
6,000 more will be available week commencing 23/09/25
3,000 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
1,600 more will be available week commencing 12/08/25
6,000 more will be available week commencing 23/09/25
3,000 more will be available week commencing 17/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.28 (£1.54) | ( ) |
3+ | £1.22 (£1.46) | ( ) |
25+ | £1.14 (£1.37) | ( ) |
50+ | £1.08 (£1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.