You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PC Monitor Stand for 13-22" Screens - VESA 75/100 Compatible -
PSG03350
Product Overview
- Suitable for 13" to 22" LCD monitor screens
- VESA 75 and 100 compatible
- Weighted metal base
- Easily adjust height without tools
- Two tension pivot points
- 180° Tilt, turn & 360° swing
- 360° Rotation allows screen to be either horizontal/vertical or simply be aligned
- Can be permanently fixed to desk without base by 3 screws (Not Supplied)
- Max height from base: 385mm
- Max screen weight: 10kg
Product Information
Technical Documents (0)
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.65 (£54.78) | ( ) |
| 10+ | £43.37 (£52.04) | ( ) |
| 50+ | £41.20 (£49.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























