You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72" 4:3 Manual Projector Screen -
PSG03356
Product Range Selector (Pro Signal Projector Screens)
See all from this product rangeProduct Overview
- 4:3 Manual screen
- Spring loaded ratchet mechanism
- Automatic locking device
- Matt white, wipe clean surface with black border
- Flame retardant and mildew resistant screen
- Diagonal Size: 72"
- Viewing Area (WxH): 1460x1090mm
- Viewing Angle: 160°
- Gain: 1.0
- Border Sizes: Upper 50mm, Lower 30mm, Sides 30mm
- Mounting Hole Distance: 1585mm
- Case Dimensions (WxHxD): 1600x105x70mm
Warnings
Product Information
- :
- Pro Signal Projector Screens
- :
- -
Technical Documents (0)
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.74 (£38.09) | ( ) |
3+ | £29.40 (£35.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.