You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100" 4:3 Manual Projector Screen - 

PSG03357

PSG03357 - 100" 4:3 Manual Projector Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03357
Order Code:
AV19143

Product Range Selector (Pro Signal Projector Screens)

See all from this product range

Product Overview

Manual projection screen which can be wall or ceiling mounted. The screen has a Matt white, wipe clean surface and is housed in a white metal case with mounting brackets on either end.The screen can be pulled out to the desired level and has a spring mechanism to pull the screen back in to the housing.
  • 4:3 Manual screen
  • Spring loaded ratchet mechanism
  • Automatic locking device
  • Matt white, wipe clean surface with black border
  • Flame retardant and mildew resistant screen
  • Diagonal Size: 100"
  • Viewing Area (HxW): 1520x2030mm
  • Viewing Angle: 160°
  • Gain: 1.0
  • Border Sizes: Upper 50mm, Lower 40mm, Sides 40mm
  • Mounting Hole Distance: 2175mm
  • Case Dimensions (HxWxD): 105x2190x70mm

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
Pro Signal Projector Screens

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

37 In stock Need more?

???PF_PDP_RSP_SUP???

£44.74 ( £53.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.74 (£53.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £43.44 (£52.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --