You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Mono Jack Plug to Twin Sockets Lead, 2m Black -
PSG03428
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03428
- Order Code:
- AV19789
- Product Range
- -
Product Overview
- 6.35mm (¼") mono jack plug to 2x mono sockets
- Moulded plugs and strain reliefs
Product Information
- :
- 6.35mm (1/4") Mono Jack Socket
- :
- 6.35mm (1/4") Mono Jack Socket to 2x 6.35mm (1/4") Mono Jack Socket
- :
- 6.35mm (1/4") Mono Jack Socket, x 2
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (0)
681 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
400 more will be available week commencing 23/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.90 (£3.48) | ( ) |
5+ | £2.55 (£3.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.