You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Stereo Jack Plug to 2x Stereo Jack Sockets Leads, 150mm Black -
PSG03433
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03433
- Order Code:
- AV19794
- Product Range
- -
Product Overview
Product Information
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 6.35mm (1/4") Stereo Jack Plug to 2x 6.35mm (1/4") Stereo Jack Socket
- :
- 6.35mm (1/4") Stereo Jack Socket, x 2
- :
- 5.91"
- :
- 150mm
- :
- Black
- :
- -
Technical Documents (0)
1,743 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,200 more will be available week commencing 15/12/25
700 more will be available week commencing 06/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
1,200 more will be available week commencing 15/12/25
700 more will be available week commencing 06/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.42 (£2.90) | ( ) |
| 5+ | £2.28 (£2.74) | ( ) |
| 10+ | £2.17 (£2.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























