You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Repeater 1080p - 30m Range - 

PSG03494

PSG03494 - HDMI Repeater 1080p - 30m Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03494
Order Code:
AV19972

Product Overview

  • Extend HDMI cable runs up to 30m at 1080p video resolution
  • Adjustable 8 level EQ to improve signal quality from 1m to 30m cable runs
  • Can be daisy chained by purchasing 2 or more units for longer cable runs,
  • each extra unit will require an external power source (5VDC) not supplied
  • Input: HDMI lockable socket
  • Output: HDMI lockable socket
  • Plug & play, no external power required when using on its own
  • Can be powered externally (5VDC not supplied) if using on old tv with low HDMI voltage output
  • 480i, 576i, 1080i Interlaced & 480p, 576p, 720p, 1080p Progressive HDTV resolutions
  • Maximum screen resolution 1920x1080p
  • 12bit Per channel (36bit all channel) deep colour
  • HDMI 1.3b with HDCP pass through
  • 225MHz/2.25Gbps Per channel (6.75Gbps all channels) bandwidth
  • Supports DTS Digital, Dolby Digital, includes DTS-HD & DolbyTrue HD compressed audio
  • & LPCM uncompresses audio
  • Metal body for better EMI elimination & gold plated contacts
  • Supplied with ‘L’ shaped mounts

Footnotes

3D & HDMI v1.4 compliant.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£15.93 ( £19.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.93 (£19.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --