You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA UTP Extender 1x4 Splitter with Audio over Cat5 -
PSG03504
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03504
- Order Code:
- AV19982
- Technical Datasheet:
- PSG03504 Datasheet
Product Overview
- Send VGA & Audio signals over standard UTP CAT5e/CAT6 cable
- Features a VGA loop out at the sender end which lets you view your output on any existing monitor
- 1920x1200 Maximum Resolution
- Upto 300m range (Using Cat5e/6 UTP Cable)
- Adjustable Gain (Brightness) & Peak (Skew) to adapt for different length of UTP cables
- Simple plug & play
- Supplied with power adaptor
- Input: VGA Socket & 3.5mm stereo jack socket
- Output: VGA Socket, 3.5mm stereo jack socket & 4x RJ45 sockets
- Dimensions (WxHxD): 146x23x70mm
Product Information
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.00 (£50.40) | ( ) |
3+ | £39.50 (£47.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.