You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Thermometer, Indoor/Outdoor - 

PSG03549

PSG03549 - Digital Thermometer, Indoor/Outdoor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03549
Order Code:
IN06000
Product Range
-

Product Overview

  • 50cm Lead with probe
  • 15mm High LCD display
  • Magnetic back which makes it ideal for use on aquariums, freezers or any other metallic surfaces
  • Selectable °C or °F temperature display
  • Maximum and minimum temperature recall feature with reset
  • Splash proof
  • Range: -50°C to +70°C (-58°F to +158°F)
  • Resolution: 0.1°C/°F
  • Requires 1x AAA battery (supplied)
  • Dimensions (WxHxD): 67 x 46 x 14mm
  • Weight: 38g

Product Information


:
-

:
46mm

:
67mm

:
14mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

108 In stock Need more?

???PF_PDP_RSP_SUP???

£6.12 ( £7.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.12 (£7.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.55 (£6.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --