You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Dual Binding Post -
PSG03583
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03583
- Order Code:
- AV21142
- Product Range
- -
Product Overview
- 4mm Dual terminal posts for banana plugs, spade connectors or bare wire
- Ideal for use on power supplies & loudspeakers
- Screw termination
- Touch proof terminals
- Current rating: 30A
- Spade terminal: 6mm
- Maximum bare wire: Ø3.5mm
- Hole cutout: 2xØ5mm, 19mm apart
Product Information
- :
- -
- :
- 2 Contact
- :
- Socket
- :
- Chassis Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
Technical Documents (0)
248 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.88 (£3.46) | ( ) |
10+ | £2.45 (£2.94) | ( ) |
50+ | £2.18 (£2.62) | ( ) |
100+ | £2.02 (£2.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.