You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Dual Binding Post, Gold - 

PSG03584

PSG03584 - 4mm Dual Binding Post, Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03584
Order Code:
AV21143
Product Range
-

Product Overview

  • 4mm Dual terminal posts for banana plugs, spade connectors or bare wire
  • Ideal for use on power supplies & loudspeakers
  • Screw termination
  • Touch proof terminals
  • Current rating: 30A
  • Spade terminal: 6mm
  • Maximum bare wire: Ø3.5mm
  • Hole cutout: 2xØ5mm, 19mm apart

Product Information


:
-

:
2 Contact

:
Socket

:
Chassis Mount

:
Gold Plated Contacts

:
Metal Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

22 In stock

100 more will be available week commencing 08/09/25
100 more will be available week commencing 14/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.75 ( £4.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.75 (£4.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.25 (£3.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.00 (£3.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --