You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI, 90° to Male, Gold Plated Connectors, 2m Black -
PSG03663
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03663
- Order Code:
- AV21436
- Product Range
- -
Product Overview
- HDMI straight plug to HDMI 90° plug lead
- 90° HDMI connector is ideal for rear HDMI connections on flat screen TVs
- Moulded bodies with gold plated connectors
- Version 1.4
Product Information
- :
- HDMI Plug
- :
- 90° HDMI Plug to HDMI Plug
- :
- HDMI Plug, 90°
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 21/07/25
Order now. Pay nothing until products are dispatched
800 more will be available week commencing 21/07/25
250 more will be available week commencing 18/08/25
500 more will be available week commencing 16/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.05 (£3.66) | ( ) |
3+ | £2.75 (£3.30) | ( ) |
25+ | £2.50 (£3.00) | ( ) |
50+ | £2.28 (£2.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.