You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed 4K UHD HDMI, 90° to Male, Gold Plated Connectors, 5m Black - 

PSG03665

PSG03665 - High Speed 4K UHD HDMI, 90° to Male, Gold Plated Connectors, 5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03665
Order Code:
AV21438
Product Range
-

Product Overview

  • HDMI straight plug to HDMI 90° plug lead
  • 90° HDMI connector is ideal for rear HDMI connections on flat screen TVs
  • Moulded bodies with gold plated connectors
  • Version 1.4

Product Information


:
HDMI Plug

:
90° HDMI Plug to HDMI Plug

:
HDMI Plug, 90°

:
16.4ft

:
5m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

Deliveries start from 24/09/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.45 ( £5.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.45 (£5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.07 (£4.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.69 (£4.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.41 (£4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --