You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Slim Stereo Jack Plug to 3.5mm Socket Lead, 1.5m Black - 

PSG03686

PSG03686 - 3.5mm Slim Stereo Jack Plug to 3.5mm Socket Lead, 1.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03686
Order Code:
AV21795
Product Range
-

Product Overview

  • 3.5mm Stereo jack plug to socket extension lead
  • Slim flexible cable with slim connector bodies
  • Ideal for recessed jack connections
  • Gold plated contacts
  • Lead Length: 1.5m

Product Information


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Socket

:
3.5mm Stereo Jack Socket

:
4.9ft

:
1.5m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

468 In stock Need more?

???PF_PDP_RSP_SUP???

£1.10 ( £1.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.90 (£1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.82 (£0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --