You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Way VGA & PC Audio Splitter with Booster -
PSG03717
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03717
- Order Code:
- AV22345
- Technical Datasheet:
- PSG03717 Datasheet
Product Overview
- 4-way, VGA + PC audio splitter with booster
- Allows a single PC display output to up to four VGA monitors
- Simple plug & play, no software to install
- 500MHz video bandwidth
- VGA, SCGA, XGA, SXGA, UXGA, QXGA, WUXGA & WQXGA resolution support
- DDC,DDC2, DDC2B support for VGA output 1
- Cable distance: 60m for VGA outputs 1,2 & 100m for VGA outputs 3,4
- Gain & EQ adjustments for VGA outputs 3,4
- Input/outputs: SVGA & 3.5mm stereo jack sockets
- Wall/desk mounting design
- Supplied with power adaptor & user guide
- Dimensions (WxHxD): 205 x 31x 75mm
- Weight: 0.46kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.00 (£52.80) | ( ) |
| 3+ | £41.00 (£49.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























