You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to VGA Adaptor Lead -
PSG03770
Product Overview
- HDMI Plug to VGA socket adaptor lead
- Supports analogue video output up to UXGA & 1080p with 10-bit DAC
- 165MHz/1.65Gbps per channel bandwidth for HDMI input
- For use with non-HDCP compliant content
- Simple plug & play
- Short 0.10m lead
Product Information
- :
- HDMI
- :
- 19Ways
- :
- Plug
- :
- VGA
- :
- 15Ways
- :
- Receptacle
Technical Documents (0)
744 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.40 (£12.48) | ( ) |
3+ | £9.40 (£11.28) | ( ) |
25+ | £8.40 (£10.08) | ( ) |
50+ | £7.60 (£9.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.