You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Faceplate Adaptor Lead -
PSG03802
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03802
- Order Code:
- AV23287
- Product Range
- -
- Technical Datasheet:
- PSG03802 Datasheet
Product Overview
- USB 3.0 A socket to socket adaptor lead
- Suitable for wallplates, floor boxes and other AV installations
- Can be used as a coupler
- Compact moulded design
- Lead length: 140mm
Product Information
- :
- USB 3.0 A Socket, Panel Mount
- :
- USB 3.0 A Socket
- :
- 0.5ft
- :
- 150mm
- :
- Black
- :
- -
Technical Documents (1)
1,221 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.30 (£2.76) | ( ) |
3+ | £2.05 (£2.46) | ( ) |
25+ | £1.88 (£2.26) | ( ) |
50+ | £1.72 (£2.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.