You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Female to Female Panel Mount Adaptor Lead, 160mm Black -
PSG03803
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03803
- Order Code:
- AV23288
- Product Range
- -
- Technical Datasheet:
- PSG03803 Datasheet
Product Overview
- HDMI socket to socket adaptor lead
- Suitable for wallplates, floor boxes and other AV installations
- Compliant with HDMI 1.4
- Can be used as a coupler
- Compact moulded design
Applications
Audio Visual, Consumer Electronics, Multimedia, Hobby & Education, Installations
Product Information
- :
- HDMI A Socket Panel Mount
- :
- HDMI A Socket
- :
- 0.52ft
- :
- 0.16m
- :
- Black
- :
- -
Technical Documents (1)
743 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 10/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
500 more will be available week commencing 10/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.83 (£4.60) | ( ) |
3+ | £3.70 (£4.44) | ( ) |
25+ | £3.40 (£4.08) | ( ) |
50+ | £3.20 (£3.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.