You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Lead with Ethernet, A Male to Micro D Male, Gold Plated Contacts, 1m Black -
PSG03806
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03806
- Order Code:
- AV23291
- Product Range
- -
- Technical Datasheet:
- PSG03806 Datasheet
Product Overview
- HDMI A to HDMI Mini ‘D’ plug to plug lead
- High Speed with Ethernet
- For use on various tablets and any device with a Mini ‘D’ type connection
- Moulded plugs with gold plated contacts
- Version 1.4
- 1080p at 60Hz
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug to Micro HDMI D Plug
- :
- Micro HDMI D Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
997 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.65 (£3.18) | ( ) |
3+ | £2.38 (£2.86) | ( ) |
25+ | £2.15 (£2.58) | ( ) |
50+ | £1.97 (£2.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.