You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual PC Monitor Desk Mount for 13-27" Screens - VESA 75/100 Compatible -
PSG03914
Product Overview
- Compatible with VESA 75 and 100 fittings
- Suitable for 13" to 27" LCD monitor screens up to 6kg each
- Easy height adjustment
- Two tension pivot points per screen
- Pole height: 450mm
- Pole ∅: 35mm
- 180° Tilt, turn & swivel
- 360° Screen rotation
- C-Clamp bracket: mounts up to 90mm thickness
Product Information
Technical Documents (0)
174 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 05/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
100 more will be available week commencing 05/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 15+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.60 (£52.32) | ( ) |
5+ | £39.40 (£47.28) | ( ) |
15+ | £36.25 (£43.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.