You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Monitor Vertical Desk Mount for 13-22" Screens - VESA 75/100 Compatible -
PSG03915/3920
Product Overview
- Install 2x LCD monitors vertically
- Suitable for 13" to 22" LCD monitor screens
- VESA 75 and 100 compatible
- Easily adjust height without tools
- Two tension pivot points per screen
- Pole height: 700mm
- Pole ∅: 35mm
- 180° Tilt, turn & 360° swivel
- 360° Screen rotation
- C-clamp bracket: mounts 30-110mm thickness
- Max. Screen weight: 10kg (each)
Product Information
Technical Documents (0)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 15+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.60 (£52.32) | ( ) |
5+ | £39.40 (£47.28) | ( ) |
15+ | £36.25 (£43.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.