You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI A Socket to HDMI D Plug Adaptor with 180 Deg Swivel & 270 Deg Rotation -
PSG03952
Product Overview
- HDMI D male-to-A female, plug-to-socket adaptor
- 180° Swivel and 270° rotation for flexible installation
- Gold plated contacts
- Prevents HDMI cables being bent out of shape
Product Information
- :
- HDMI
- :
- -
- :
- Jack
- :
- HDMI
- :
- -
- :
- Plug
Technical Documents (0)
23 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.47 (£0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.