You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual USB Car Charger 3.1A - Gold -
PSG04012
Product Overview
- Handy, compact design
- Dual USB output, 2.1A and 1A
- Speedy charging
- Built-in intelligent protection function, prevents short-circuit
- 12V/24V Input Voltage
Product Information
- :
- 2 Ports
- :
- USB Type A
- :
- 12 V, 24 V
- :
- 1 A, 2.1 A
Technical Documents (0)
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.87 (£3.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.