You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DisplayPort Male to Male Lead, 2m White - 

PSG04032

PSG04032 - DisplayPort Male to Male Lead, 2m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG04032
Order Code:
AV25338
Product Range
-

Product Overview

  • Gold plated contacts
  • DisplayPort v1.1/1.2 compliant
  • Supports resolutions up to 1920x1080 @ 60Hz

Product Information


:
DisplayPort Plug

:
DisplayPort Plug to DisplayPort Plug

:
DisplayPort Plug

:
6.6ft

:
2m

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

31 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£3.95 ( £4.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.95 (£4.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.60 (£4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.30 (£3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.05 (£3.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --