You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort Male-to-DisplayPort Male Lead, 1m -
PSG04036
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04036
- Order Code:
- AV25342
- Product Range
- -
Product Overview
- Gold plated contacts
- DisplayPort v1.1/1.2 compliant
- Supports resolutions up to 1920x1080 @ 60Hz
Product Information
- :
- DisplayPort Plug
- :
- Mini DisplayPort Plug to DisplayPort Plug
- :
- Mini DisplayPort Plug
- :
- 3.28ft
- :
- 1m
- :
- White
- :
- -
Technical Documents (0)
60 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.38 (£4.06) | ( ) |
3+ | £3.05 (£3.66) | ( ) |
25+ | £2.78 (£3.34) | ( ) |
50+ | £2.55 (£3.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.