You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort Male-to-DVI Male Lead, 2m -
PSG04047
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04047
- Order Code:
- AV25353
- Product Range
- -
Product Overview
- Gold plated contacts
- Integrated screw terminals for a secure connection
- DisplayPort v1.1/1.2 compliant
- Supports resolutions up to 1920x2300 @ 60Hz
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug to DVI-I Plug
- :
- DVI-I Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (0)
150 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 10/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
300 more will be available week commencing 10/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.99 (£7.19) | ( ) |
3+ | £5.50 (£6.60) | ( ) |
25+ | £5.00 (£6.00) | ( ) |
50+ | £4.60 (£5.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.