You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort Male-to-VGA Male Lead, 3m -
PSG04057
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04057
- Order Code:
- AV25363
- Product Range
- Pro Signal DisplayPort-VGA Leads
- Technical Datasheet:
- PSG04057 Datasheet
Product Range Selector (Pro Signal DisplayPort-VGA Leads)
See all from this product rangeProduct Overview
- Nickel plated shells and gold plated contacts
- Integrated screw terminals for a secure connection
- Supports resolutions up to 1080p @60Hz
Applications
Signal Processing, Audio Visual
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug to VGA Plug
- :
- VGA
- :
- 9.8ft
- :
- 3m
- :
- White
- :
- Pro Signal DisplayPort-VGA Leads
Technical Documents (1)
177 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.59 (£10.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.